| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BT3 |
628-M37-223-BT3
| Heilind Number: | EDA628-M37-223-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-BT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for durability and reliability, this connector features gold flash contact plating and a tin shell plating, ensuring optimal signal transmission and corrosion resistance. With 37 positions and a 2-row design, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Constructed from sturdy steel, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Ideal for industrial and commercial use, this connector is a must-have for your electronic projects. Elevate your connectivity game with this premium D-Sub connector.

