| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BT4 |
628-M37-223-BT4
| Heilind Number: | EDA628-M37-223-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector boasts a robust construction with steel shell material and gold flash contact plating for reliable performance. With 37 positions and two rows, it offers ample connectivity options for your applications. The 4-40 threaded standoff and boardspacer mount type ensure secure and stable installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is perfect for use in harsh environments. Trust in the 628-M37-223-BT4 for efficient and durable connectivity in your projects.

