| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BT6 |
628-M37-223-BT6
| Heilind Number: | EDA628-M37-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This 37-position receptacle features a robust steel shell with durable tin plating, ensuring reliable performance in even the harshest environments. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is quick and secure. The PC Tail termination method and Gold Flash contact plating guarantee excellent conductivity, while the wide operating temperature range of -55 to 125 °C makes it suitable for a variety of applications. Trust in the quality and efficiency of this connector for seamless data transfer and power distribution in your systems.

