| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GN1 |
628-M37-223-GN1
| Heilind Number: | EDA628-M37-223-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-GN1 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector boasts a double-row configuration with 37 positions, ensuring seamless data transfer in demanding applications. The receptacle design, featuring gold flash contact plating and nickel shell plating, guarantees both durability and excellent conductivity. With a rugged steel shell construction and an operating temperature range of -55 to 125°C, this connector is built to withstand harsh environments and extreme conditions. Whether you're in the industrial, aerospace, or telecommunications sector, trust in the quality and efficiency of our D-Sub Connector to keep your systems running smoothly.

