| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GN3 |
628-M37-223-GN3
| Heilind Number: | EDA628-M37-223-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-GN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features a receptacle gender with two rows of 37 positions, ideal for a wide range of applications. With a durable steel shell and nickel plating, it offers exceptional durability and longevity, even in demanding environments. The 4-40 threaded boardspacer mount type and PC tail termination method ensure secure and stable connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for use in industrial, aerospace, and military applications. Trust in the gold flash contact plating for superior conductivity. Upgrade your connectivity with our premium D-Sub Connector.

