628-M37-223-GN4

Heilind Number:EDA628-M37-223-GN4
Manufacturer:EDAC
Manufacturer Number:628-M37-223-GN4
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-223-GN4
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-223-GN4

Detailed Description

Introducing the 628-M37-223-GN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust receptacle boasts a double-row design, with 37 gold flash-plated contacts ensuring reliable signal transmission. Its durable steel shell, plated with nickel for added protection, guarantees long-term durability in even the harshest environments. With a 4-40 threaded standoff and boardspacer mount type, installation is secure and straightforward. Ideal for industrial and commercial applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Trust in the 628-M37-223-GN4 for efficient and dependable connectivity in your projects.