| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GN5 |
628-M37-223-GN5
| Heilind Number: | EDA628-M37-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-GN5 Vertical Machined D-Sub Connector, the pinnacle of reliable connectivity for your electronic devices. Designed for high-performance applications, this connector features a robust construction with a steel shell and gold flash-plated contacts, ensuring optimal signal transmission. With 37 positions and two rows, it offers ample connectivity options. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure attachment. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and durability to keep your systems running smoothly. Elevate your connectivity game with this essential component.

