| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GN6 |
628-M37-223-GN6
| Heilind Number: | EDA628-M37-223-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-GN6 Vertical Machined D-Sub Connector, the pinnacle of reliable connectivity for your electronic devices. With a robust design and gold flash contact plating, this receptacle ensures seamless data transmission and power delivery, even in the most demanding environments. Featuring two rows of 37 positions, it offers ample connectivity options for your applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure installation, while the steel shell construction with nickel plating provides durability and longevity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any electronic system requiring high-performance IO connectivity. Upgrade to our Vertical Machined D-Sub Connector and experience unparalleled quality and reliability.

