| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GT1 |
628-M37-223-GT1
| Heilind Number: | EDA628-M37-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our 628-M37-223-GT1 Vertical Machined D-Sub Connector. Designed for high-performance applications, this rugged connector features two rows of 37 gold flash-plated contacts, ensuring reliable signal transmission with minimal signal loss. The steel shell with tin plating offers durability and protection in harsh environments, while the through-hole mount design with PC tail termination simplifies installation. With a current rating of 5 A and an operating temperature range of -55 to 125 °C, this connector is suited for a wide range of industrial and commercial applications. Upgrade your connectivity solution with this premium D-Sub connector.

