| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GT3 |
628-M37-223-GT3
| Heilind Number: | EDA628-M37-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-GT3 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in demanding environments. This robust connector, designed for industrial applications, boasts a two-row design and 37 gold flash-plated contacts, ensuring reliable signal transmission. With a current rating of 5A and a shell material of steel with tin plating, it offers durability and longevity even in harsh operating conditions ranging from -55 to 125°C. The 4-40 threaded boardspacer mount type and PC tail termination method provide secure and convenient installation. Trust in the excellence of our D-Sub Connectors for seamless connectivity in your projects.

