| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GT4 |
628-M37-223-GT4
| Heilind Number: | EDA628-M37-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-GT4 Vertical Machined D-Sub Connector, a pinnacle of precision engineering for your connectivity needs. This robust receptacle, designed for a 5A amperage, features two rows of 37 gold flash-plated contacts, ensuring reliable signal transmission. With a durable steel shell plated in tin, it offers exceptional durability in harsh environments, while its 4-40 threaded standoff and boardspacer mount type guarantees secure installation. The PC tail termination method simplifies assembly, making it ideal for high-volume production. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the quality and performance of our D-Sub Connector to keep your systems running smoothly.

