| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GT5 |
628-M37-223-GT5
| Heilind Number: | EDA628-M37-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable design, this receptacle connector is built to handle demanding applications with ease. Featuring two rows and 37 positions, it provides ample connectivity options. The 4-40 Threaded Boardspacer and Boardlocks ensure secure mounting, while the PC Tail termination method offers reliable connections. Gold Flash contact plating and Tin shell plating guarantee excellent conductivity and durability. Crafted from steel, this connector is rugged enough to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in the 628-M37-223-GT5 for seamless and reliable connectivity in your projects.

