| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-GT6 |
628-M37-223-GT6
| Heilind Number: | EDA628-M37-223-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-GT6 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial and electronic applications. With a rugged steel shell and gold flash contact plating, this connector ensures reliable signal transmission even in harsh environments. Its 37 positions, 2 rows, and 4-40 threaded standoff mount type offer versatility in board integration. Designed for easy assembly with PC tail termination, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical systems. Upgrade your connectivity infrastructure with the 628-M37-223-GT6 and experience uncompromising performance.

