| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LN2 |
628-M37-223-LN2
| Heilind Number: | EDA628-M37-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-LN2 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. With a durable steel shell and gold flash contact plating, this receptacle ensures reliable and efficient data transmission. Featuring two rows and 37 positions, it offers ample connectivity options for your projects. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is built to withstand the harshest conditions. Trust in its quality and precision for seamless integration in your systems. Elevate your connectivity game with this essential component.

