| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LN3 |
628-M37-223-LN3
| Heilind Number: | EDA628-M37-223-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, designed for high-performance connectivity in industrial and commercial applications. With a 2-row configuration and 37 positions, this receptacle offers seamless integration for a variety of devices. Engineered with precision and durability in mind, it features a rugged steel shell with nickel plating for enhanced corrosion resistance. The PC tail termination method ensures secure and reliable connections, while gold flash contact plating guarantees optimal signal transmission. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, this connector is ideal for mission-critical systems. Trust in its quality and performance for your next project.

