| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LN4 |
628-M37-223-LN4
| Heilind Number: | EDA628-M37-223-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with the 628-M37-223-LN4 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 37 gold flash-plated contacts, ensuring reliable data transmission at up to 5A. The 4-40 threaded standoff and boardspacer mount type offers secure attachment to your PCB, while the durable steel shell with nickel plating guarantees longevity in harsh environments. With a wide operating temperature range of -55 to 125°C, this connector is ideal for industrial and aerospace use. Elevate your connectivity solutions with this essential component.

