| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LN5 |
628-M37-223-LN5
| Heilind Number: | EDA628-M37-223-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-LN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector features two rows of 37 positions, ensuring seamless data transmission in any application. With a sturdy steel shell and nickel plating, it offers durability and reliability in harsh environments. The 4-40 threaded Boardspacer and Boardlocks mount type provide secure attachment to your PCB. Termination is made easy with PC Tail contacts plated in gold flash, guaranteeing excellent conductivity. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is perfect for industrial, aerospace, and automotive applications. Upgrade your connectivity with this top-of-the-line D-Sub Connector.

