| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LN6 |
628-M37-223-LN6
| Heilind Number: | EDA628-M37-223-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-LN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This two-row receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in even the harshest environments. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method and Gold Flash contact plating guarantee secure and efficient connections, while the 37 positions offer ample versatility. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a vital component in any industrial or commercial application. Trust in its quality, trust in seamless connectivity.

