| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LT1 |
628-M37-223-LT1
| Heilind Number: | EDA628-M37-223-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-LT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and precise engineering, this receptacle offers reliable power and data transmission in a variety of applications. Featuring two rows of 37 gold flash-plated contacts, it ensures efficient signal transfer with minimal signal loss. The through-hole mount type with PC tail termination provides secure attachment to PCBs, while the steel shell construction guarantees durability in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial, aerospace, and military use. Trust in the 628-M37-223-LT1 for seamless connectivity performance.

