| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LT2 |
628-M37-223-LT2
| Heilind Number: | EDA628-M37-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-LT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, with a durable steel shell and gold flash contact plating, ensures reliable signal transmission even in demanding environments. Featuring 37 positions across two rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

