| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LT3 |
628-M37-223-LT3
| Heilind Number: | EDA628-M37-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Experience high-performance connectivity with our 628-M37-223-LT3 Vertical Machined D-Sub Connector. Designed for efficiency and reliability, this connector features a receptacle gender, two rows for enhanced functionality, and a 4-40 threaded boardspacer mount type for secure installation. With a PC Tail termination method and gold flash contact plating, you can count on seamless signal transmission. The durable steel shell with tin plating ensures long-lasting durability, even in harsh environments with an operating temperature range of -55 to 125 °C. Perfect for industrial applications, this connector offers 37 positions for comprehensive connectivity. Upgrade your systems with this essential component from our selection of IO Connectors.

