| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LT4 |
628-M37-223-LT4
| Heilind Number: | EDA628-M37-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, designed for reliable and secure connectivity in demanding applications. This high-performance connector features 37 gold flash plated contacts, ensuring efficient signal transmission with minimal interference. The rugged steel shell with tin plating offers excellent durability, making it ideal for use in harsh environments. With a 4-40 threaded standoff and boardspacer mount type, installation is quick and easy. Operating in a wide temperature range from -55 to 125°C, this connector is perfect for industries where reliability is paramount. Trust in the quality and performance of our D-Sub Connector for your next project.

