| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LT5 |
628-M37-223-LT5
| Heilind Number: | EDA628-M37-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features 37 gold flash-plated contacts with PC tail termination, ensuring reliable and efficient connectivity. Its rugged steel shell with tin plating offers durability and protection in harsh environments, while the 4-40 threaded boardspacer and boardlocks guarantee secure mounting. With a 5A amperage rating and operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless data transmission in your projects.

