| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-LT6 |
628-M37-223-LT6
| Heilind Number: | EDA628-M37-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-LT6 Vertical Machined D-Sub Connector, a cutting-edge solution for high-performance electronic connections. This sleek receptacle boasts two rows of 37 gold flash-plated contacts, ensuring optimal conductivity and signal integrity. With a rugged steel shell and tin plating, it offers superior durability and corrosion resistance, making it ideal for demanding industrial applications. The 4-40 threaded standoff, boardspacer, and boardlocks mount type guarantees secure installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a reliable choice for mission-critical systems. Upgrade your connectivity with this top-of-the-line D-Sub Connector, available now.

