| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WN1 |
628-M37-223-WN1
| Heilind Number: | EDA628-M37-223-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-WN1 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. With a robust design and gold flash contact plating, this receptacle guarantees reliable performance even in demanding environments. Featuring two rows and 37 positions, it offers ample connectivity options. The through hole mount type ensures secure attachment, while the PC tail termination method simplifies installation. Crafted from durable steel with nickel plating, it withstands harsh conditions with ease. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial applications. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

