| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WN2 |
628-M37-223-WN2
| Heilind Number: | EDA628-M37-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-WN2 Vertical Machined D-Sub Connector, a reliable solution for high-performance connectivity in industrial applications. With a robust steel shell and nickel plating, this connector ensures durability and longevity even in harsh environments. Featuring 37 gold flash plated contacts, it guarantees secure and low-resistance connections. Its 4-40 threaded insert mount type and PC tail termination method offer easy installation and stable attachment. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in a variety of settings. Trust in the 628-M37-223-WN2 for efficient and dependable connectivity in your projects.

