| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WN3 |
628-M37-223-WN3
| Heilind Number: | EDA628-M37-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-WN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for durability and efficiency, this receptacle connector is designed to deliver reliable performance in demanding environments. With two rows of 37 gold flash-plated contacts, it ensures secure and low-resistance connections for optimal signal transmission. The 4-40 threaded boardspacer mount type allows for easy installation, while the PC tail termination method offers a secure and stable connection. Constructed with a steel shell plated with nickel, this connector is built to withstand harsh conditions, with an operating temperature range of -55 to 125 °C. Whether you're in the aerospace, industrial, or telecommunications industry, this D-Sub Connector is the perfect choice for your application. Trust in its quality and performance to keep your systems running smoothly.

