| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WN4 |
628-M37-223-WN4
| Heilind Number: | EDA628-M37-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-WN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features 37 gold flash-plated contacts with PC tail termination, ensuring reliable conductivity. Its rugged steel shell with nickel plating offers durability in harsh environments, while the 4-40 threaded standoff mount type provides secure attachment to your device. With a 5A amperage rating and operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Trust in its two-row, receptacle design to meet your demanding connectivity requirements with precision and efficiency. Elevate your connectivity experience with our Vertical Machined D-Sub Connector.

