| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WN5 |
628-M37-223-WN5
| Heilind Number: | EDA628-M37-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for efficiency and durability, this connector features two rows of 37 gold-plated contact positions, ensuring reliable signal transmission. With a 5A amperage rating, it is suitable for various power and data applications. The receptacle gender and 4-40 threaded boardspacer mount type make it easy to install and secure. Its nickel-plated steel shell provides robust protection, while the PC tail termination method guarantees a secure connection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for use in diverse environments. Trust in the quality and performance of our Vertical Machined D-Sub Connector for seamless connectivity in your electronic systems.

