| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WN6 |
628-M37-223-WN6
| Heilind Number: | EDA628-M37-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-WN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a receptacle configuration with two rows, perfect for secure and efficient connections. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method ensures a strong and stable connection, while Gold Flash contact plating and Nickel shell plating guarantee excellent conductivity and corrosion resistance. With 37 positions, this connector is ideal for a wide range of applications. Constructed with a steel shell for added durability, it can withstand harsh operating environments with an impressive temperature range of -55 to 125 °C. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in any setting.

