| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WT1 |
628-M37-223-WT1
| Heilind Number: | EDA628-M37-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-WT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and reliability, this receptacle connector features two rows of 37 gold flash-plated contacts, ensuring seamless data transmission with a current rating of 5A. Its through-hole mount type with PC tail termination offers easy and secure installation, while the rugged steel shell with tin plating guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial, aerospace, and automotive applications. Trust in the 628-M37-223-WT1 to deliver superior performance and connectivity in any setting.

