| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WT2 |
628-M37-223-WT2
| Heilind Number: | EDA628-M37-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features 37 gold flash-plated contacts with a 4-40 threaded insert mount and PC tail termination method, ensuring secure and reliable connections. Its rugged steel shell with tin plating guarantees durability in harsh environments, while its 2-row, receptacle design offers versatile connectivity options. With an amperage rating of 5A and an operating temperature range of -55°C to 125°C, this connector is ideal for a wide range of applications. Trust in the 628-M37-223-WT2 for seamless and efficient data transfer in industrial, telecommunications, and aerospace systems.

