| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WT3 |
628-M37-223-WT3
| Heilind Number: | EDA628-M37-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-WT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a two-row receptacle configuration with 37 gold flash-plated contacts, ensuring optimal signal transmission. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is quick and secure. The steel shell construction with tin plating offers excellent shielding and protection, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity system with the 628-M37-223-WT3 and experience seamless performance like never before.

