| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WT4 |
628-M37-223-WT4
| Heilind Number: | EDA628-M37-223-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-WT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector is designed to handle demanding environments, with a steel shell and gold flash contact plating ensuring reliable operation even in harsh conditions. With 37 positions spread across two rows, it offers ample connectivity options for your applications. The 4-40 threaded standoff and boardspacer mount type make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and military use. Trust in the quality and durability of our D-Sub connector to keep your systems running smoothly.

