| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WT5 |
628-M37-223-WT5
| Heilind Number: | EDA628-M37-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-WT5 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for industrial applications, this connector features two rows of 37 gold flash-plated contacts, ensuring efficient signal transmission with minimal interference. The receptacle design and sturdy steel shell construction make it durable and secure for use in demanding environments. With a 4-40 threaded boardspacer and boardlocks for easy installation, and PC tail termination for a reliable connection, this connector offers convenience and versatility. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect choice for mission-critical systems. Upgrade to our Vertical Machined D-Sub Connector for seamless connectivity you can trust.

