| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-WT6 |
628-M37-223-WT6
| Heilind Number: | EDA628-M37-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable power and signal transmission, this connector features a robust construction with 37 gold flash-plated contacts for optimal conductivity. Its 2-row receptacle design can handle up to 5A of current, making it ideal for industrial applications. With a mount type of 4-40 Threaded Standoff, Boardspacer, and Boardlocks, installation is secure and hassle-free. The steel shell with tin plating ensures durability in harsh environments, while the PC Tail termination method guarantees easy and efficient connection to your circuit board. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for critical systems. Trust in its quality and performance for your next project.

