| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BN1 |
628-M37-321-BN1
| Heilind Number: | EDA628-M37-321-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle ensures reliable signal transmission with its two-row configuration and through-hole mounting (.120"). Featuring PC tail termination and gold plating on contacts, it guarantees optimal conductivity. With 37 positions and a rugged steel shell plated in nickel, it offers durability in demanding environments. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a versatile and essential component for your electronic systems.

