| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BN2 |
628-M37-321-BN2
| Heilind Number: | EDA628-M37-321-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 37 gold-plated positions, ensuring reliable data transmission. With a sturdy steel shell plated in nickel, it offers durability in demanding environments. The 4-40 threaded insert and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your electronic needs. Upgrade your setup with this high-quality component.

