| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BN4 |
628-M37-321-BN4
| Heilind Number: | EDA628-M37-321-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts two rows of 37 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees longevity even in harsh environments. The 4-40 threaded standoff and PC tail termination make installation a breeze. Gold contact plating enhances conductivity, while its 5A amperage rating accommodates power-hungry devices. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the ideal choice for industrial and commercial applications. Upgrade your setup with this essential component for seamless signal delivery.

