| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BN6 |
628-M37-321-BN6
| Heilind Number: | EDA628-M37-321-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged and reliable design, this connector is perfect for industrial and commercial applications. Featuring 37 positions and two rows, it offers ample connectivity options. The receptacle gender ensures seamless integration into your setup. Utilizing a PC Tail termination method with gold contact plating, it guarantees excellent signal transmission. The nickel shell plating and steel shell material provide durability and resistance to corrosion. Operating in a wide temperature range from -55 to 125 °C, it is suited for harsh environments. Easily mountable with 4-40 threaded standoff, boardspacer, and boardlocks. Upgrade your connectivity with this essential component.

