| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BT1 |
628-M37-321-BT1
| Heilind Number: | EDA628-M37-321-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for seamless integration, this receptacle boasts two rows of 37 positions, allowing for efficient data transmission. With a sturdy steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. Ideal for industrial applications, it can withstand temperatures ranging from -55 to 125 °C. Trust in this connector for robust and secure connections in your electronic setups.

