| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BT2 |
628-M37-321-BT2
| Heilind Number: | EDA628-M37-321-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for optimal signal transmission. This receptacle features two rows for efficient organization, with a durable steel shell and gold-plated contacts ensuring reliability in demanding environments. With 37 positions, it offers ample connectivity for your applications. The 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees functionality in extreme conditions. Trust in this connector for seamless data transfer in your projects.

