| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BT3 |
628-M37-321-BT3
| Heilind Number: | EDA628-M37-321-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our meticulously crafted Machined D-Sub Connector. Designed for seamless integration, this receptacle boasts 37 positions across two rows, ensuring optimal performance in a variety of applications. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity, even in harsh environments. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this high-quality component.

