| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BT5 |
628-M37-321-BT5
| Heilind Number: | EDA628-M37-321-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. Designed for reliability, this receptacle connector features two rows for efficient signal transmission. With a 5A amperage rating, it ensures optimal power delivery. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method guarantees secure connections. Gold contact plating and Tin shell plating provide excellent conductivity and durability. With 37 positions and a steel shell construction, this connector is ideal for industrial applications. Operating seamlessly in temperatures ranging from -55 to 125°C, it offers reliable performance in any environment. Elevate your connectivity game with this essential component.

