| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-BT6 |
628-M37-321-BT6
| Heilind Number: | EDA628-M37-321-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure attachment to PCBs. Ideal for industrial use, it can withstand extreme temperatures ranging from -55 to 125°C. Upgrade your system with this essential connector for seamless operations.

