| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GN1 |
628-M37-321-GN1
| Heilind Number: | EDA628-M37-321-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration. Featuring a robust steel shell plated with nickel and gold contacts, this receptacle ensures reliable signal transmission in demanding environments. With two rows and 37 positions, it offers ample connectivity options for your application. The through-hole mounting and PC tail termination method guarantee secure and stable placement on your PCB. Operating flawlessly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of industrial settings. Elevate your connectivity standards with this essential component for data transfer and communication systems.

