| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GN2 |
628-M37-321-GN2
| Heilind Number: | EDA628-M37-321-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless data transmission. With a robust construction and two rows of 37 positions, this receptacle ensures reliable connections in any application. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and easy. The gold contact plating guarantees optimal signal conductivity, while the nickel shell plating provides durability. Crafted from steel, the shell material offers exceptional strength. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for use in a variety of environments. Upgrade your setup with this essential component for efficient and secure connectivity.

