| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GN3 |
628-M37-321-GN3
| Heilind Number: | EDA628-M37-321-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for precision and reliability. Featuring a receptacle gender and two rows for seamless integration, this connector boasts a durable steel shell with nickel plating for enhanced longevity. With a contact plating of gold, it ensures optimal signal transmission, while the PC tail termination method offers easy installation. With 37 positions, it accommodates multiple connections, making it ideal for a variety of applications. Operating in a wide temperature range from -55 to 125 °C, it is suitable for use in diverse environments. Elevate your connectivity experience with this essential component.

