| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GN4 |
628-M37-321-GN4
| Heilind Number: | EDA628-M37-321-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows and 37 positions, making it ideal for demanding applications. With a durable steel shell and gold contact plating, it ensures reliable and efficient data transmission. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offers secure installation, while the PC Tail termination method simplifies connections. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is designed for durability and performance in various environments. Trust in its quality for seamless connectivity in your projects.

