| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GN5 |
628-M37-321-GN5
| Heilind Number: | EDA628-M37-321-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector, designed for efficient power transmission in various applications. This receptacle boasts two rows for secure and organized connectivity, with a durable 4-40 Threaded Boardspacer and Boardlocks for easy installation. Featuring PC Tail termination and Gold contact plating, it ensures reliable performance over time. With 37 positions and a robust steel shell, this connector is built to withstand harsh environments, operating smoothly in temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with this essential component.

